
KWPK6 | |
|---|---|
DigiKey Part Number | 298-KWPK6-ND |
Manufacturer | |
Manufacturer Product Number | KWPK6 |
Description | STAINLESS STEEL WALL PHONE PLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Category | Color Stainless Steel |
Manufacturer Panduit Corp | Features Mounting Hardware |
Packaging Bulk | For Use With/Related Products Keystone Jacks |
Part Status Active | Length 4.500" (114.30mm) |
Style Single Gang | Width 2.750" (69.85mm) |
Type Faceplate | Depth 0.320" (8.13mm) |
Number of Ports 1 | Material Stainless Steel |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,64400 € | 286,44 € |
| Unit Price without VAT: | 28,64400 € |
|---|---|
| Unit Price with VAT: | 34,08636 € |

