
KP-HSTTA | |
|---|---|
DigiKey Part Number | 298-11581-ND |
Manufacturer | |
Manufacturer Product Number | KP-HSTTA |
Description | KIT HEAT SHRINK ADH 3/16-1" BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 47 pcs - 6" (152.4mm) lengths | |
Diameter | 14 ea of 3/16", 12 ea of 1/4", 10 ea of 3/8:, 6 ea of 1/2", 3 ea of 3/4", 2 ea of 1" | |
Color | Black | |
Shrinkage Ratio | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,50000 € | 136,50 € |
| 10 | 126,89000 € | 1.268,90 € |
| Unit Price without VAT: | 136,50000 € |
|---|---|
| Unit Price with VAT: | 162,43500 € |










