
KP-HSTT1 | |
|---|---|
DigiKey Part Number | 298-11579-ND |
Manufacturer | |
Manufacturer Product Number | KP-HSTT1 |
Description | KIT HT SHRINK W/PLAS BOX BLK 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 116 pcs - 6" (152.4mm) lengths | |
Diameter | 35 ea of 3/32", 1/8", 21 ea of 3/16", 1/4", 7 ea of 3/8", 1/2" | |
Color | Black | |
Shrinkage Ratio | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 € | 88,82 € |
| 10 | 82,57500 € | 825,75 € |
| Unit Price without VAT: | 88,82000 € |
|---|---|
| Unit Price with VAT: | 105,69580 € |




