Similar

ISTPHCH0.3MRD | |
|---|---|
DigiKey Part Number | ISTPHCH0.3MRD-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH0.3MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.98' (300.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISTPHCH0.3MTL | Panduit Corp | 0 | 298-12761-ND | 39,41000 € | Similar |


