
ISTPHCH0.3MTL | |
|---|---|
DigiKey Part Number | 298-12761-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH0.3MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Teal | |
Features | 600V, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,41000 € | 39,41 € |
| 10 | 36,64900 € | 366,49 € |
| 25 | 35,60040 € | 890,01 € |
| 50 | 34,82620 € | 1.741,31 € |
| 100 | 34,06790 € | 3.406,79 € |
| 250 | 33,08888 € | 8.272,22 € |
| 500 | 32,36594 € | 16.182,97 € |
| 1.000 | 31,65753 € | 31.657,53 € |
| 2.500 | 30,74310 € | 76.857,75 € |
| Unit Price without VAT: | 39,41000 € |
|---|---|
| Unit Price with VAT: | 46,89790 € |





