
ISTPH6X1.5MTL | |
|---|---|
DigiKey Part Number | 298-19042-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X1.5MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Double Shielded | |
Color | Teal | |
Features | 600V, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,30000 € | 63,30 € |
| 10 | 58,85600 € | 588,56 € |
| 25 | 57,16960 € | 1.429,24 € |
| 50 | 55,92400 € | 2.796,20 € |
| 100 | 54,70370 € | 5.470,37 € |
| 250 | 53,12896 € | 13.282,24 € |
| 500 | 51,96576 € | 25.982,88 € |
| 1.000 | 50,82579 € | 50.825,79 € |
| Unit Price without VAT: | 63,30000 € |
|---|---|
| Unit Price with VAT: | 75,32700 € |


