
ISTPH6X0.6MTL | |
|---|---|
DigiKey Part Number | 298-19040-ND |
Manufacturer | |
Manufacturer Product Number | ISTPH6X0.6MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 1.97' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.97' (600.0mm) | |
Shielding | Double Shielded | |
Color | Teal | |
Features | 600V, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,98000 € | 58,98 € |
| 10 | 54,83900 € | 548,39 € |
| 25 | 53,26800 € | 1.331,70 € |
| 50 | 52,10780 € | 2.605,39 € |
| 100 | 50,97140 € | 5.097,14 € |
| 250 | 49,50440 € | 12.376,10 € |
| 500 | 48,42066 € | 24.210,33 € |
| 1.000 | 47,35917 € | 47.359,17 € |
| Unit Price without VAT: | 58,98000 € |
|---|---|
| Unit Price with VAT: | 70,18620 € |


