ILT6LH-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 950
Unit Price: 1,52000 €
Datasheet
Cable Tie, Parallel Natural 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILT6LH-C

DigiKey Part Number
298-21722-ND
Manufacturer
Manufacturer Product Number
ILT6LH-C
Description
CABLE TIE NATURAL 120LB 1.767'
Customer Reference
Detailed Description
Cable Tie, Parallel Natural 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Cable Tie, Parallel
Length - Approximate
21.25"
Bundle Diameter
6.00" (152.40mm)
Width
0.300" (7.62mm)
Length - Actual
1.767' (538.48mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes