ILT6LH-C0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 1,45000 €
Datasheet
Cable Tie, Parallel Black 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILT6LH-C0

DigiKey Part Number
298-21723-ND
Manufacturer
Manufacturer Product Number
ILT6LH-C0
Description
CABLE TIE BLACK 120LB 1.767'
Customer Reference
Detailed Description
Cable Tie, Parallel Black 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.767' (538.48mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Cable Tie, Parallel
Color
Black
Length - Approximate
21.25"
Shelf Life
48 Months
Bundle Diameter
6.00" (152.40mm)
Shelf Life Start
Date of Manufacture
Width
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR6LH-C0Panduit Corp0298-9927-ND1,45000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes