
HTDU2R-E | |
|---|---|
DigiKey Part Number | HTDU2R-E-ND |
Manufacturer | |
Manufacturer Product Number | HTDU2R-E |
Description | TAPE MARKING BLACK/RED 2"X333YDS |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, Red 2.00" (50.80mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer Panduit Corp | Length 1000' (304.8m) 333 yds |
Packaging Bulk | Color Black, Red |
Part Status Obsolete | Usage Marking |
Tape Type Marking | Base Product Number |
Backing, Carrier Aluminum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTDU3R-E | Panduit Corp | 0 | 298-21697-ND | 265,47000 € | Direct |


