
HTDU3R-E | |
|---|---|
DigiKey Part Number | 298-21697-ND |
Manufacturer | |
Manufacturer Product Number | HTDU3R-E |
Description | TAPE MARKING BLACK/RED 3"X333YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, Red 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Category | Length 1000' (304.8m) 333 yds |
Manufacturer Panduit Corp | Color Black, Red |
Packaging Bulk | Usage Marking |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Marking | Shelf Life 36 Months |
Backing, Carrier Aluminum | Base Product Number |
Width 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,47000 € | 265,47 € |
| Unit Price without VAT: | 265,47000 € |
|---|---|
| Unit Price with VAT: | 315,90930 € |

