HSTTV75-48-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 190,61000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 62
Unit Price: 8,52000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 16
Unit Price: 9,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: 8,72200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: 9,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 70
Unit Price: 9,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 8,72200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 17
Unit Price: 9,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: 9,17000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 34
Unit Price: 16,63000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: 8,31600 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 240
Unit Price: 6,40520 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,66500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,68880 €
Datasheet
HSTTV75-48-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV75-48-5

DigiKey Part Number
298-21686-ND
Manufacturer
Manufacturer Product Number
HSTTV75-48-5
Description
HEATSHRINK 3/4" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes