
HSTTV25-C | |
|---|---|
DigiKey Part Number | 298-13691-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV25-C |
Description | HEATSHRINK 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,52000 € | 115,52 € |
| 2 | 113,01500 € | 226,03 € |
| 3 | 111,57333 € | 334,72 € |
| 5 | 109,78000 € | 548,90 € |
| 7 | 108,61286 € | 760,29 € |
| 10 | 107,39000 € | 1.073,90 € |
| 25 | 104,30480 € | 2.607,62 € |
| 50 | 102,02680 € | 5.101,34 € |
| 100 | 99,79470 € | 9.979,47 € |
| Unit Price without VAT: | 115,52000 € |
|---|---|
| Unit Price with VAT: | 137,46880 € |





