HSTTV05-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 71,76000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 5
Unit Price: 3,25000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.350
Unit Price: 0,17160 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 400
Unit Price: 0,07700 €
Datasheet

Parametric Equivalent


3M
In Stock: 5.500
Unit Price: 0,03620 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.604
Unit Price: 0,06440 €
Datasheet

Parametric Equivalent


3M
In Stock: 6.850
Unit Price: 0,04220 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,12520 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,10140 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV05-Q

DigiKey Part Number
HSTTV05-Q-ND
Manufacturer
Manufacturer Product Number
HSTTV05-Q
Description
HEATSHRINK 0.046" X 25' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 0.046" X 100' BLACK
In-Stock: 1
Unit Price: 71,76000 €
HEATSHRNK 0.046" X 0.5' BLK 1=10
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 1000' BLACK
In-Stock: 0
Unit Price: