
HSTTPN50-CC | |
|---|---|
DigiKey Part Number | 298-19802-ND |
Manufacturer | |
Manufacturer Product Number | HSTTPN50-CC |
Description | HEATSHRINK 0.462" X 100' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.462" (11.73mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.462" (11.73mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,69000 € | 348,69 € |
| 2 | 341,09500 € | 682,19 € |
| 3 | 336,72000 € | 1.010,16 € |
| 5 | 331,29200 € | 1.656,46 € |
| 7 | 327,75857 € | 2.294,31 € |
| 10 | 324,05000 € | 3.240,50 € |
| Unit Price without VAT: | 348,69000 € |
|---|---|
| Unit Price with VAT: | 414,94110 € |



