Similar

HSTTPN50-438-L | |
|---|---|
DigiKey Part Number | HSTTPN50-438-L-ND |
Manufacturer | |
Manufacturer Product Number | HSTTPN50-438-L |
Description | HEATSHRINK 0.462" X 0.365' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.462" (11.73mm) 2 to 1 Clear 0.365' (111.25mm, 4.38") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.022" (0.56mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -20°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 0.365' (111.25mm, 4.38") | Shelf Life 12 Months |
Inner Diameter - Supplied 0.462" (11.73mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTPN50-CC | Panduit Corp | 0 | 298-19802-ND | 344,35000 € | Similar |



