Parametric Equivalent
Parametric Equivalent

HSTTP75-C | |
|---|---|
DigiKey Part Number | HSTTP75-C-ND |
Manufacturer | |
Manufacturer Product Number | HSTTP75-C |
Description | HEATSHRINK 3/4" X 100' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Cut Resistant, Flame Retardant, Fuel and Oil Resistant, Solder Resistant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Base Product Number |



