HSTTP50-CY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 269,08000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 5,53000 €
Image for HSTTP50-CY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTP50-CY

DigiKey Part Number
298-21655-ND
Manufacturer
Manufacturer Product Number
HSTTP50-CY
Description
HEATSHRINK 1/2" X 100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Cut Resistant, Flame Retardant, Fuel and Oil Resistant, Solder Resistant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/2" X 25' BLACK
In-Stock: 0
Unit Price: