HSTTP25-QY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 42,78000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,47940 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 12
Unit Price: 68,64000 €
Datasheet
Image for HSTTP25-QY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTP25-QY

DigiKey Part Number
298-21653-ND
Manufacturer
Manufacturer Product Number
HSTTP25-QY
Description
HEATSHRINK 1/4" X 25' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Cut Resistant, Flame Retardant, Fuel and Oil Resistant, Solder Resistant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/4" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 0
Unit Price: