Parametric Equivalent
Parametric Equivalent

HSTTP100-CY | |
|---|---|
DigiKey Part Number | HSTTP100-CY-ND |
Manufacturer | |
Manufacturer Product Number | HSTTP100-CY |
Description | HEATSHRINK 1" X 100' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bulk | Features Cut Resistant, Flame Retardant, Fuel and Oil Resistant, Solder Resistant, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -20°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 100.0' (30.5m) | Shelf Life 12 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1051IN BK005 | Alpha Wire | 0 | F1051INBK005-ND | 4,46100 € | Parametric Equivalent |
| SH721-1"-100 | Daburn Electronics | 0 | SH721-1"-100-ND | 8,07740 € | Parametric Equivalent |



