Similar

HSTTP09-MY | |
|---|---|
DigiKey Part Number | HSTTP09-MY-ND |
Manufacturer | |
Manufacturer Product Number | HSTTP09-MY |
Description | HEATSHRINK 0.093" X 1000' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Cut Resistant, Flame Retardant, Fuel and Oil Resistant, Solder Resistant, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -20°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 1000.0' (304.8m) | Shelf Life 12 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1053/32 BK001 | Alpha Wire | 0 | F1053/32BK001-ND | 739,43000 € | Similar |




