
HSTT-YK2 | |
|---|---|
DigiKey Part Number | 298-11537-ND |
Manufacturer | |
Manufacturer Product Number | HSTT-YK2 |
Description | HEAT SHRINK ASST DIA 6"EA 8PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Values | 8 pcs - 6" (152.4mm) lengths | |
Diameter | 2 ea of 3/8", 1/2", 3/4", 1" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 10 | 15,45900 € | 154,59 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,77780 € |



