
HC2WH6 | |
|---|---|
DigiKey Part Number | 298-18441-ND |
Manufacturer | |
Manufacturer Product Number | HC2WH6 |
Description | DUCT COVER PVC HINGED WHITE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct Type H2X, HN2X, HS2X |
Manufacturer Panduit Corp | Height 0.440" (11.18mm) |
Series | Width 2.290" (58.17mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In Hinged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 12 | 17,20250 € | 206,43 € |
| 30 | 16,71200 € | 501,36 € |
| 54 | 16,40389 € | 885,81 € |
| 102 | 16,07657 € | 1.639,81 € |
| 252 | 15,62190 € | 3.936,72 € |
| 504 | 15,28153 € | 7.701,89 € |
| 1.002 | 14,95096 € | 14.980,86 € |
| 2.502 | 14,64038 € | 36.630,23 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |





