
H2X4WH6 | |
|---|---|
DigiKey Part Number | 298-21540-ND |
Manufacturer | |
Manufacturer Product Number | H2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.170" (55.12mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Hinged |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,67000 € | 90,67 € |
| 12 | 83,80333 € | 1.005,64 € |
| 30 | 81,39933 € | 2.441,98 € |
| 54 | 79,89000 € | 4.314,06 € |
| 102 | 78,30382 € | 7.986,99 € |
| Unit Price without VAT: | 90,67000 € |
|---|---|
| Unit Price with VAT: | 107,89730 € |


