
H200X165H1T | |
|---|---|
DigiKey Part Number | 298-18432-ND |
Manufacturer | |
Manufacturer Product Number | H200X165H1T |
Description | LABEL HEAT SHRINKABL 2X1.65" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 1.65" (50.8mm x 41.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 1.65" (50.8mm x 41.9mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,76000 € | 464,76 € |
| 2 | 454,62000 € | 909,24 € |
| 3 | 448,78667 € | 1.346,36 € |
| 5 | 441,53400 € | 2.207,67 € |
| 7 | 436,81571 € | 3.057,71 € |
| 10 | 431,87000 € | 4.318,70 € |
| 25 | 419,39160 € | 10.484,79 € |
| 50 | 410,17200 € | 20.508,60 € |
| 100 | 401,14110 € | 40.114,11 € |
| Unit Price without VAT: | 464,76000 € |
|---|---|
| Unit Price with VAT: | 553,06440 € |




