
H200X084H1T | |
|---|---|
DigiKey Part Number | 298-18431-ND |
Manufacturer | |
Manufacturer Product Number | H200X084H1T |
Description | LABEL HEAT SHRINKABL 2X0.84" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 0.84" (50.8mm x 21.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.84" (50.8mm x 21.3mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,02000 € | 652,02 € |
| 2 | 637,78000 € | 1.275,56 € |
| 3 | 629,58667 € | 1.888,76 € |
| 5 | 619,40000 € | 3.097,00 € |
| 7 | 612,77286 € | 4.289,41 € |
| 10 | 605,81800 € | 6.058,18 € |
| 25 | 588,28800 € | 14.707,20 € |
| 50 | 575,33760 € | 28.766,88 € |
| 100 | 562,64840 € | 56.264,84 € |
| Unit Price without VAT: | 652,02000 € |
|---|---|
| Unit Price with VAT: | 775,90380 € |







