
H200X034H1T-B | |
---|---|
DigiKey Part Number | 298-18425-ND |
Manufacturer | |
Manufacturer Product Number | H200X034H1T-B |
Description | LABEL HEAT SHRINKABL 2X0.34" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" x 0.34" (50.8mm x 8.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.34" (50.8mm x 8.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.407,57000 € | 1.407,57 € |
Unit Price without VAT: | 1.407,57000 € |
---|---|
Unit Price with VAT: | 1.675,00830 € |