FSCMBL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 2
Unit Price: 19,90000 €
Datasheet

MFR Recommended


Panduit Corp
In Stock: 10
Unit Price: 22,92000 €
Datasheet
Fiber Optic Plug Connector SC Simplex 125µm Ivory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSCMBL

DigiKey Part Number
298-16249-ND
Manufacturer
Manufacturer Product Number
FSCMBL
Description
CONN FIBER SC PLUG SIMPLEX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 125µm Ivory
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
3.0mm
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Lock
Packaging
Bulk
Housing Color
Ivory
Part Status
Obsolete
Boot Color
Black
Connector Style
SC
Features
Dust Cap, Strain Relief
Connector Type
Plug
Attenuation - Typ
-0.1dB
Simplex/Duplex
Simplex
Reflection
-20dB
Mode
Multimode OM1
Housing Material
Polyether Imide (PEI)
Fiber Core Diameter
62.5µm
Ferrule Material
Zirconia, Ceramic
Fiber Cladding Diameter
125µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSC2MCXAQPanduit Corp2298-12711-ND19,90000 €MFR Recommended
FSCS2/9SOCPXAQPanduit Corp10FSCS2/9SOCPXAQ-ND22,92000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes