Fiber Optic Plug Connector SC Simplex 125µm Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC2MCXAQ

DigiKey Part Number
298-12711-ND
Manufacturer
Manufacturer Product Number
FSC2MCXAQ
Description
SC2 OM3/OM4 900UM MULTIMODE SIMP
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 125µm Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode OM3, OM4
Fiber Core Diameter
50µm
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Housing Color
Natural
Boot Color
Aqua
Ingress Protection
-
Features
-
Attenuation - Typ
-0.3dB
Reflection
-26dB
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,60000 €19,60 €
Manufacturers Standard Package
Unit Price without VAT:19,60000 €
Unit Price with VAT:23,32400 €