FSC2MC5BL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 2
Unit Price: 217,32000 €
Datasheet

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 243,80000 €
Datasheet
Fiber Optic Plug Connector SC Simplex 125µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC2MC5BL

DigiKey Part Number
298-12709-ND
Manufacturer
Manufacturer Product Number
FSC2MC5BL
Description
SC2 OM2 900UM MULTIMODE SIMPLEX
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 125µm Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Cladding Diameter
125µm
Manufacturer
Panduit Corp
Cable Diameter
0.9mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Housing Color
Black
Part Status
Obsolete
Boot Color
Black
Connector Style
SC
Attenuation - Typ
-0.3dB
Connector Type
Plug
Reflection
-20dB
Simplex/Duplex
Simplex
Ferrule Material
Zirconia, Ceramic
Mode
Multimode OM2
Base Product Number
Fiber Core Diameter
50µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSC2MCXAQPanduit Corp2298-12711-ND217,32000 €MFR Recommended
FSOCSCXPanduit Corp0298-FSOCSCX-ND243,80000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes