Fiber Optic Plug Connector SC Duplex 125µm Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC2DMCXAQ

DigiKey Part Number
298-12708-ND
Manufacturer
Manufacturer Product Number
FSC2DMCXAQ
Description
SC2 OM3/OM4 900UM MULTIMODE DUPL
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Duplex 125µm Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Cladding Diameter
125µm
Manufacturer
Panduit Corp
Cable Diameter
0.9mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Housing Color
Natural
Part Status
Obsolete
Boot Color
Aqua
Connector Style
SC
Attenuation - Typ
-0.3dB
Connector Type
Plug
Reflection
-26dB
Simplex/Duplex
Duplex
Ferrule Material
Zirconia, Ceramic
Mode
Multimode OM3, OM4
Base Product Number
Fiber Core Diameter
50µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSC2MCXAQPanduit Corp2298-12711-ND19,74000 €MFR Recommended
FSOCSCXPanduit Corp0298-FSOCSCX-ND22,15000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

3.069In Stock
Purchasing Option