FS156-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 86
Unit Price: 7,96000 €
Datasheet

Similar


Panduit Corp
In Stock: 32
Unit Price: 20,24000 €
Datasheet
Cable Clamp, Bundle Separation Natural Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS156-C

DigiKey Part Number
298-19752-ND
Manufacturer
Manufacturer Product Number
FS156-C
Description
CBL CLAMP BUNDLE NAT FASTENER
Customer Reference
Detailed Description
Cable Clamp, Bundle Separation Natural Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Bundle Separation
Type Attributes
Fanning Strip, Multiple Openings
Opening Size
-
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
12.100" (307.34mm)
Width
0.039" (1.00mm)
Height
0.310" (7.87mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes