
SHH3-S8-X | |
|---|---|
DigiKey Part Number | 298-20384-ND |
Manufacturer | |
Manufacturer Product Number | SHH3-S8-X |
Description | CBL CLAMP BUNDLE NAT FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Natural Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | Holder | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 6.800" (172.72mm) | |
Width | 0.530" (13.46mm) | |
Height | 1.300" (33.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Hardware Included | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 € | 19,97 € |
| 10 | 18,57400 € | 185,74 € |
| 30 | 17,94033 € | 538,21 € |
| 50 | 17,65240 € | 882,62 € |
| 100 | 17,26900 € | 1.726,90 € |
| 250 | 16,77408 € | 4.193,52 € |
| 500 | 16,40852 € | 8.204,26 € |
| 1.000 | 16,05043 € | 16.050,43 € |
| 2.500 | 15,58818 € | 38.970,45 € |
| Unit Price without VAT: | 19,97000 € |
|---|---|
| Unit Price with VAT: | 23,76430 € |







