



FLCS2/9SOCA9AG | |
|---|---|
DigiKey Part Number | FLCS2/9SOCA9AG-ND |
Manufacturer | |
Manufacturer Product Number | FLCS2/9SOCA9AG |
Description | FIBER LC-APC SPLICE-ON CONN 250 |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Green |
Datasheet | Datasheet |
Category | Cable Diameter 0.9mm |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Housing Color Green |
Part Status Obsolete | Boot Color Green |
Connector Style LC | Features Strain Relief |
Connector Type Plug | Attenuation - Typ -0.15dB |
Simplex/Duplex Simplex | Reflection -65dB |
Mode Singlemode | Operating Temperature -40°C ~ 75°C |
Fiber Core Diameter 9µm | Base Product Number |
Fiber Cladding Diameter 125µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSOCLCA | Panduit Corp | 10 | 298-FSOCLCA-ND | 25,12000 € | MFR Recommended |


