
FSOCLCA | |
|---|---|
DigiKey Part Number | 298-FSOCLCA-ND |
Manufacturer | |
Manufacturer Product Number | FSOCLCA |
Description | OMNISPLICE FUSION SPLICE LC-APC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Green |
Datasheet | Datasheet |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Housing Color Green |
Part Status Active | Boot Color Green |
Connector Style LC | Attenuation - Typ -0.3dB |
Connector Type Plug | Reflection -65dB |
Simplex/Duplex Simplex | Ferrule Material Zirconia, Ceramic |
Mode Singlemode OS1, OS2 | Operating Temperature -40°C ~ 75°C |
Fiber Core Diameter 9µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,32000 € | 25,32 € |
| 12 | 23,41667 € | 281,00 € |
| 36 | 22,61667 € | 814,20 € |
| 60 | 22,25350 € | 1.335,21 € |
| 108 | 21,84241 € | 2.358,98 € |
| 252 | 21,26246 € | 5.358,14 € |
| 504 | 20,79863 € | 10.482,51 € |
| 1.008 | 20,34426 € | 20.507,01 € |
| 2.508 | 19,76083 € | 49.560,16 € |
| Unit Price without VAT: | 25,32000 € |
|---|---|
| Unit Price with VAT: | 30,13080 € |

