
FCPI3-M20 | |
|---|---|
DigiKey Part Number | 298-21249-ND |
Manufacturer | |
Manufacturer Product Number | FCPI3-M20 |
Description | CBL CLAMP FLAT BLACK CABLE TIE |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Cable Tie 3.040" (77.22mm) |
Datasheet | Datasheet |
Category | Mounting Type Cable Tie |
Manufacturer Panduit Corp | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Obsolete | Length 3.319" (84.30mm) |
Type Clamp, Flat | Width 0.375" (9.53mm) |
Type Attributes Plate | Base Product Number |
Opening Size 3.040" (77.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPI2-C20 | Panduit Corp | 276 | 298-19750-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,42080 € | 10,52 € |
| 50 | 0,41180 € | 20,59 € |
| 100 | 0,40300 € | 40,30 € |
| 250 | 0,39164 € | 97,91 € |
| 500 | 0,38320 € | 191,60 € |
| 1.000 | 0,37493 € | 374,93 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

