Direct

FAP6WEIDLC | |
|---|---|
DigiKey Part Number | 298-12655-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WEIDLC |
Description | LC OM1 FAP LOADED WITH SIX LC DU |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 12-Plex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Housing Material Plastic |
Type Coupler | Ferrule Material Phosphor Bronze |
Convert From (Adapter End) LC Receptacle | Color Ivory |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAP6WEIDLCZ | Panduit Corp | 0 | FAP6WEIDLCZ-ND | 131,90000 € | Direct |



