
FAP6WEIDLCZ | |
|---|---|
DigiKey Part Number | FAP6WEIDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WEIDLCZ |
Description | ADAPTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector To |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | - | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,56000 € | 133,56 € |
| Unit Price without VAT: | 133,56000 € |
|---|---|
| Unit Price with VAT: | 158,93640 € |

