Direct




FAP6WBUDSC | |
|---|---|
DigiKey Part Number | 298-16201-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WBUDSC |
Description | FAP W/6 SC DUPL SM ADAPTERS (BU) |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Category | Convert To (Adapter End) SC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 12-Plex |
Series | Mode Singlemode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Housing Material Plastic |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) SC Receptacle | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAP6WBUDSCZ | Panduit Corp | 19 | 298-12654-ND | 138,27000 € | Direct |


