



FAP6WBUDSCZ | |
|---|---|
DigiKey Part Number | 298-12654-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WBUDSCZ |
Description | SC FAP LOADED WITH SIX SC DUPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Blue |
Convert From (Adapter End) SC Receptacle | Base Product Number |
Convert To (Adapter End) SC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,17000 € | 137,17 € |
| 10 | 127,51600 € | 1.275,16 € |
| 25 | 123,85200 € | 3.096,30 € |
| 50 | 121,14640 € | 6.057,32 € |
| 100 | 118,49430 € | 11.849,43 € |
| 250 | 115,07212 € | 28.768,03 € |
| 500 | 112,54378 € | 56.271,89 € |
| Unit Price without VAT: | 137,17000 € |
|---|---|
| Unit Price with VAT: | 163,23230 € |

