MFR Recommended




FAP12WWDLCZ | |
|---|---|
DigiKey Part Number | 298-16966-ND |
Manufacturer | |
Manufacturer Product Number | FAP12WWDLCZ |
Description | FAP W/12 LC DUPL ADAPTERS (LM) Z |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Category | Simplex/Duplex 24-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Green |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAP12WLMDLCZ | Panduit Corp | 0 | 298-FAP12WLMDLCZ-ND | 213,55700 € | MFR Recommended |


