
FAP12WLMDLCZ | |
|---|---|
DigiKey Part Number | 298-FAP12WLMDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP12WLMDLCZ |
Description | FAP W/12 LC DUPL ADAPTERS (LM) Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 216,24600 € | 2.162,46 € |
| Unit Price without VAT: | 216,24600 € |
|---|---|
| Unit Price with VAT: | 257,33274 € |

