
EV8-8R-Q | |
|---|---|
DigiKey Part Number | 298-16820-ND |
Manufacturer | |
Manufacturer Product Number | EV8-8R-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.180" (29.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.318" (8.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,20760 € | 30,19 € |
| 50 | 1,18180 € | 59,09 € |
| 100 | 1,15640 € | 115,64 € |
| 250 | 1,12356 € | 280,89 € |
| 500 | 1,09932 € | 549,66 € |
| 1.000 | 1,07555 € | 1.075,55 € |
| 2.500 | 1,04488 € | 2.612,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |











