
MC74VHC1G135DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G135DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G135DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G135DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G135DFT1G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger, Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03920 € | 0,98 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02976 € | 7,44 € |
| 500 | 0,02788 € | 13,94 € |
| 1.000 | 0,02634 € | 26,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02444 € | 73,32 € |
| 6.000 | 0,02351 € | 141,06 € |
| 9.000 | 0,02304 € | 207,36 € |
| 15.000 | 0,02252 € | 337,80 € |
| 21.000 | 0,02222 € | 466,62 € |
| 30.000 | 0,02193 € | 657,90 € |
| 75.000 | 0,02131 € | 1.598,25 € |
| 150.000 | 0,02093 € | 3.139,50 € |
| 300.000 | 0,02062 € | 6.186,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










