
ERT3M-C20 | |
|---|---|
DigiKey Part Number | ERT3M-C20-ND |
Manufacturer | |
Manufacturer Product Number | ERT3M-C20 |
Description | CBL TIE RELEASEABLE BLK 18LB 11" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.00" (76.20mm) 0.500" (12.70mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 11" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.917' (279.40mm, 11.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant, Halogen Free | |
Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


