
ERT2M-C20 | |
|---|---|
DigiKey Part Number | ERT2M-C20-ND |
Manufacturer | |
Manufacturer Product Number | ERT2M-C20 |
Description | CBL TIE RELEASABL BLK 18LB 8.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.35" (59.69mm) 0.500" (12.70mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.35" (59.69mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.709' (216.00mm, 8.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant, Halogen Free | |
Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,11260 € | 211,26 € |
| 200 | 2,06350 € | 412,70 € |
| 300 | 2,03523 € | 610,57 € |
| 500 | 1,99998 € | 999,99 € |
| 700 | 1,97703 € | 1.383,92 € |
| 1.000 | 1,95291 € | 1.952,91 € |
| Unit Price without VAT: | 2,11260 € |
|---|---|
| Unit Price with VAT: | 2,51399 € |

