
DV10-250C-2K | |
---|---|
DigiKey Part Number | 298-DV10-250C-2KTR-ND - Tape & Reel (TR) 298-DV10-250C-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DV10-250C-2K |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,71600 € | 7,16 € |
25 | 0,69600 € | 17,40 € |
50 | 0,68080 € | 34,04 € |
100 | 0,66620 € | 66,62 € |
250 | 0,64724 € | 161,81 € |
500 | 0,63330 € | 316,65 € |
1.000 | 0,61962 € | 619,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,60624 € | 1.212,48 € |
4.000 | 0,59312 € | 2.372,48 € |
6.000 | 0,58558 € | 3.513,48 € |
10.000 | 0,57620 € | 5.762,00 € |
14.000 | 0,57010 € | 7.981,40 € |
20.000 | 0,56370 € | 11.274,00 € |
50.000 | 0,54757 € | 27.378,50 € |
100.000 | 0,53565 € | 53.565,00 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |