
DV10-250-2K | |
---|---|
DigiKey Part Number | 298-DV10-250-2KTR-ND - Tape & Reel (TR) 298-DV10-250-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DV10-250-2K |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam, Serrated Termination | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,68200 € | 6,82 € |
25 | 0,66240 € | 16,56 € |
50 | 0,64840 € | 32,42 € |
100 | 0,63430 € | 63,43 € |
250 | 0,61640 € | 154,10 € |
500 | 0,60310 € | 301,55 € |
1.000 | 0,59009 € | 590,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,49074 € | 981,48 € |
4.000 | 0,48012 € | 1.920,48 € |
6.000 | 0,47402 € | 2.844,12 € |
10.000 | 0,46643 € | 4.664,30 € |
14.000 | 0,46149 € | 6.460,86 € |
20.000 | 0,45632 € | 9.126,40 € |
50.000 | 0,44326 € | 22.163,00 € |
100.000 | 0,43361 € | 43.361,00 € |
200.000 | 0,42417 € | 84.834,00 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |