
DRDC4LG6 | |
|---|---|
DigiKey Part Number | 298-21162-ND |
Manufacturer | |
Manufacturer Product Number | DRDC4LG6 |
Description | CABLE DUCT REPLACEMENT COVER 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Gray, Light 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | PanelMax™ 4" DIN Rail Wiring Duct | |
Height | 2.760" (70.10mm) | |
Width | 1.020" (25.91mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Gray, Light | |
Base Product Number |


