Wire Duct Gray, Light Slotted (Raceway), Dual Channel DIN Rail Fasteners 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRD44LG6

DigiKey Part Number
298-10316-ND
Manufacturer
Manufacturer Product Number
DRD44LG6
Description
WIRE DUCT SLOTTED DIN RL FAST 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Dual Channel DIN Rail Fasteners 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
DRD44LG6 Models
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
8.228" (209.00mm)
Series
Mounting Type
DIN Rail Fasteners
Packaging
Box
Features
DIN Rail Mount, Separate Snap In Hinged Lid (Included)
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Dual Channel
Color
Gray, Light
Height
4.125" (104.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1245,27000 €245,27 €
12226,64167 €2.719,70 €
30224,63367 €6.739,01 €
Unit Price without VAT:245,27000 €
Unit Price with VAT:291,87130 €